Cart

C146 10A003 500 15

AMPHENOL C146 10A003 500 15

image shown is a representation only

AMPHENOL

03P MALE CONNECTOR
Supplier: Amphenol
Matchcode: C14610A00350015
Rutronik No.: COREC33515
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
250.00 $

Prices

100 2.50 $
200 2.42 $
500 2.33 $
1,000 2.26 $

Parameter

No.of contacts
03
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?