Cart

C09131H0051002

AMPHENOL

05P CABLE CONNECTOR MALE ST
Supplier: Amphenol
Matchcode: C09131H0051002
Rutronik No.: COCIRC14362
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.41 $
4,705.00 $

Parameter

No.of contacts
05
Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Current rating
C091D
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?