Cart

C09131C0061002

AMPHENOL

06P C091D CIRCULAR CONNECTOR
Supplier: Amphenol
Matchcode: C09131C0061002
Rutronik No.: COCIRC16768
Unit Pack: 50
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.68 $
1,170.00 $

Prices

250 4.68 $
500 4.52 $

Parameter

No.of contacts
06
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
C091D
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?