Cart

C091 31T006 100 2

AMPHENOL

06P FEMALE CIRCULAR CONNECTOR
Supplier: Amphenol
Matchcode: C09131T0061002
Rutronik No.: COCIRC18305
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.71 $
2,355.00 $

Parameter

No.of contacts
06
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
SILVER
Current rating
C091
AWG
20
IP Code
67
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?