Cart

C091 31G005 100 2

AMPHENOL

05P FEMALE CIRCULAR CONNECTOR
Supplier: Amphenol
Matchcode: C09131G0051002
Rutronik No.: COCIRC16913
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.27 $
527.00 $

Prices

100 5.27 $
200 5.09 $
500 4.91 $

Parameter

No.of contacts
05
Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
C091D
Feature materia
UL94V-0
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?