Cart

C01630D00611012

AMPH IPG C01630D00611012

image shown is a representation only

AMPH IPG

06P+PE FEMALE CABLE CON. SILVER
Supplier: Amphenol IPG
Matchcode: C01630D00611012
Rutronik No.: COCIRC15727
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
9.23 $
9.23 $

Prices

1 9.23 $
50 8.92 $
100 8.61 $
200 8.30 $

Parameter

No.of contacts
06
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?