Cart

C01620H00311012

AMPHENOL C01620H00311012

image shown is a representation only

AMPHENOL

03P+PE MALE RECEP.BOLTS BLACK
Supplier: Amphenol
Matchcode: C01620H00311012
Rutronik No.: COCIRC16103
Unit Pack: 50
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.92 $
1,730.00 $

Parameter

No.of contacts
03
Orientation
MALE
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
ECOMATE
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?