Cart

C01610G0170001

AMPH IPG

17P+PE FEMALE RECP. CONNECTOR
Supplier: Amphenol IPG
Matchcode: C01610G0170001
Rutronik No.: COCIRC18275
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.80 $
580.00 $

Prices

100 5.80 $
1,000 5.61 $
1,500 5.41 $
2,500 5.23 $

Parameter

No.of contacts
17
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?