Cart

C016 30C006 100 12

AMPH IPG C016 30C006 100 12

image shown is a representation only

AMPH IPG

06P+PE MALE RECEPT. C16-M
Supplier: Amphenol IPG
Matchcode: C01630C00610012
Rutronik No.: COCIRC15505
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
6.84 $
1,710.00 $

Prices

250 6.84 $
500 6.32 $

Parameter

No.of contacts
06
Contact style
MALE
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
ECOMATE
IP Code
65
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?