Cart

BT43/5GTIS

AMPH RF

TYPE 43 DDF SNAP PLUG
Supplier: Amphenol RF
Matchcode: BT435GTIS
Rutronik No.: COCOAX6881
Unit Pack: 1
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.037 $
3,111.00 $
Article with this quantity is not orderable.

Parameter

Contact style
MALE
Feature funct.
75 OHM
Family
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?