Cart

BER N TV W 09

AMPH MAO

CAP SIZE 09 JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: BERNTVW09
Rutronik No.: COCIRC17403
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.67 $
61.67 $

Prices

1 61.67 $
2 57.55 $
5 55.51 $
10 50.70 $
22 46.93 $

Parameter

Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?