AWM-3S

Supplier: Amphenol IPG
Matchcode: AWM3S
Rutronik No.: COREC36379
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- No.of contacts
- 03
- Number of rows
- 01
- Contact style
- MALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Supplier Lead time
- 13 weeks