Cart

AWM-3P

AMPHENOL AWM-3P

image shown is a representation only

AMPHENOL

03P RECEPTABLE WEDGE MINIATURE
Supplier: Amphenol
Matchcode: AWM3P
Rutronik No.: COREC36387
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1058 $
52.90 $

Prices

500 0.1058 $
10,000 0.1023 $
25,000 0.0988 $
50,000 0.0953 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Current rating
AWM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?