AW6P

Supplier: Amphenol IPG
Matchcode: AW6P
Rutronik No.: COREC36478
Unit Pack: 480
MOQ: 480
Packaging: BULK
Parameter
- No.of contacts
- 06
- Contact style
- FEMALE
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Supplier Lead time
- 12 weeks