Cart

AW2S

AMPH IPG

02P AT PLUG WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW2S
Rutronik No.: COREC36473
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
In Stock
0.074 $
111.00 $

Prices

1,500 0.074 $
4,500 0.0691 $
7,500 0.0666 $
13,500 0.0609 $
27,000 0.0563 $

Parameter

No.of contacts
02
Contact style
MALE
Orientation
STRAIGHT
Family
AT PLUG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?