Cart

ATM04-3P

AMPHENOL ATM04-3P

image shown is a representation only

AMPHENOL

03P RECEPTACLE MINIATURE
Supplier: Amphenol
Matchcode: ATM043P
Rutronik No.: COREC36391
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8957 $
447.85 $

Prices

500 0.8957 $
1,000 0.8662 $
1,500 0.8365 $
2,500 0.8069 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?