Cart

ATM04-2P

AMPH IPG

02P RECEPTACLE MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM042P
Rutronik No.: COREC36392
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7825 $
391.25 $

Prices

500 0.7825 $
1,000 0.7566 $
1,500 0.7307 $
2,500 0.7049 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?