Cart

AT62-201-16141

AMPHENOL AT62-201-16141

image shown is a representation only

AMPHENOL

ATP FEMALE CONTACT AWG 16
Supplier: Amphenol
Matchcode: AT6220116141
Rutronik No.: COREC36514
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.357 $
1,785.00 $

Prices

5,000 0.357 $
10,000 0.348 $

Parameter

No.of contacts
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?