Cart

AT62-20-0122

AMPHENOL AT62-20-0122

image shown is a representation only

AMPHENOL

ATM FEMALE CRIMP AWG 20 NICKEL
Supplier: Amphenol
Matchcode: AT62200122
Rutronik No.: COREC36425
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1443 $
577.20 $

Prices

4,000 0.1443 $
8,000 0.1396 $
12,000 0.1348 $
20,000 0.13 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Current rating
ATM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?