AT06-6S

Supplier: Amphenol IPG
Matchcode: AT066S
Rutronik No.: COREC36463
Unit Pack: 700
MOQ: 700
Packaging: BULK
Parameter
- No.of contacts
- 06
- Contact style
- MALE
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Supplier Lead time
- 12 weeks