Cart

AT06-6S-RD01

AMPHENOL AT06-6S-RD01

image shown is a representation only

AMPHENOL

06P AT PLUG REDUCED SEAL GRAY
Supplier: Amphenol
Matchcode: AT066SRD01
Rutronik No.: COREC36469
Unit Pack: 700
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0538 $
737.66 $

Prices

700 1.0538 $
1,400 1.0175 $
2,100 0.9812 $

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
AT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?