Cart

AT06-3S-RD01

AMPH IPG

03P AT PLUG REDUCED SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT063SRD01
Rutronik No.: COREC36467
Unit Pack: 1100
MOQ: 1100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7746 $
852.06 $

Prices

1,100 0.7746 $
2,200 0.7481 $
3,300 0.7216 $

Parameter

No.of contacts
03
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?