Cart

AT06-2S-RD01

AMPH IPG

02P AT PLUG REDUCED SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT062SRD01
Rutronik No.: COREC36466
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
In Stock
0.89 $
1,335.00 $

Prices

1,500 0.89 $
3,000 0.8305 $
4,500 0.8008 $
6,000 0.7317 $
9,000 0.6772 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
AT PLUG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?