Cart

AT04-6P

AMPH IPG

06P AT-SERIES RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: AT046P
Rutronik No.: COREC36450
Unit Pack: 480
MOQ: 480
Packaging: BULK
On request
1.022 $
490.56 $

Prices

480 1.022 $
1,440 0.988 $
1,920 0.955 $
2,880 0.921 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Family
AT-SERIES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?