Cart

AT04-3P

AMPH IPG

03P AT-SERIES RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: AT043P
Rutronik No.: COREC36448
Unit Pack: 700
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5697 $
398.79 $

Prices

700 0.5697 $
1,400 0.5508 $
2,100 0.532 $
2,800 0.5131 $

Parameter

No.of contacts
03
Contact style
0 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
OTHER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
AT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?