Cart

A114017

AMPHENOL A114017

image shown is a representation only

AMPHENOL

01P BLANK SEAL PLUG AWG 16
Supplier: Amphenol
Matchcode: A114017
Rutronik No.: COREC36518
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0463 $
231.50 $

Prices

5,000 0.0463 $
10,000 0.0447 $
25,000 0.0432 $
50,000 0.0416 $

Parameter

No.of contacts
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
AT/AHD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?