Cart

920-179J-51S

AMPH RF

CONNECTOR AFI 50F STRAIGHT
Supplier: Amphenol RF
Matchcode: 920179J51S
Rutronik No.: COCOAX6945
Unit Pack: 150
MOQ: 1100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
3,036.00 $

Parameter

Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
BNC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?