Cart

606064-00

AMPH MAO

CAP EC16 RED leadfree
Supplier: Amphenol MAO
Matchcode: 606064
Rutronik No.: COCIRC14903
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.931 $
0.93 $

Prices

1 0.931 $
1,000 0.9004 $
1,500 0.8695 $
2,500 0.8388 $

Parameter

Oper.temperatur
-40 TO 85 °C
Series
BTO
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?