Cart

45106A83APPG50

AMPHENOL

03P MALE PLUG
Supplier: Amphenol
Matchcode: 45106A83APPG50
Rutronik No.: COCIRC12739
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
16.47 $
1,647.00 $

Parameter

No.of contacts
03
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
451
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?