Cart

451 07 Y 24 61 S 50

AMPHENOL

61P FEMALE JAM NUT RECEPTACLE
Supplier: Amphenol
Matchcode: 45107Y2461S50
Rutronik No.: COCIRC17066
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
55.86 $
1,396.50 $

Parameter

No.of contacts
61
Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
451
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?