Cart

4410310002

AMPHENOL

02P RUBBER FEMALE PLUG
Supplier: Amphenol
Matchcode: 4410310002
Rutronik No.: COCIRC8227
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
880.00 $

Parameter

No.of contacts
02
Orientation
FEMALE
Oper.temperatur
-40 TO 125 °C
Current rating
441
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?