Cart

191.2801.120

AMPH ICC

FLAT CABLE 20PTS AWG28
Supplier: Amphenol ICC
Matchcode: 1912801120
Rutronik No.: CAB10329
Unit Pack: 1
MOQ: 9
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
42.34 $
381.06 $

Prices

9 42.34 $
10 40.87 $
25 39.41 $

Parameter

No.of contacts
20
Series
191
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?