Cart

191-2815-044

AMPHENOL

FLAT CABLE 44PTS AWG28
Supplier: Amphenol
Matchcode: 1912815044
Rutronik No.: CAB16379
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
95.88 $
95.88 $

Prices

1 95.88 $
5 91.52 $

Parameter

No.of contacts
44
Series
191
AWG
28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?