Cart

191-2801-110

AMPH ICC

FLAT CABLE 10PTS AWG28
Supplier: Amphenol ICC
Matchcode: 1912801110
Rutronik No.: CAB10326
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
26.69 $
26.69 $

Prices

1 26.69 $
25 25.81 $
50 24.91 $
100 24.03 $

Parameter

No.of contacts
10
Series
191
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?