Cart

169-2832-016

AMPHENOL

16P LOOSE PAIR FLAT CABLE TWIST
Supplier: Amphenol
Matchcode: 1692832016
Rutronik No.: CABLE1402
Unit Pack: 1
MOQ: 10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
186.34 $
1,863.40 $

Parameter

No.of contacts
16
Voltage rating
-20 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?