Cart

12S-08PFFR-SF7001

AMPHENOL

05P M12 CONN SHIELDED RA
Supplier: Amphenol
Matchcode: 12S08PFFRSF7001
Rutronik No.: COCIRC18295
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
9.39 $
9.39 $

Prices

1 9.39 $
25 9.08 $
50 8.76 $
100 8.45 $

Parameter

No.of contacts
08
Orientation
FEMALE
Contact plating
OTHER
Oper.temperatur
COPPER
Contact style
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
M12
IP Code
67
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?