Cart

11826-BDA

AMPHENOL

160P LYNX PLUG 5MM
Supplier: Amphenol
Matchcode: 11826BDA
Rutronik No.: COREC37519
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0227 $
0.02 $

Prices

1 0.0227 $
25 0.022 $
50 0.0213 $
100 0.0205 $

Parameter

No.of contacts
160
Contact style
5.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
LYNX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?