Cart

10-729922-000

AMPHENOL 10-729922-000

image shown is a representation only

AMPHENOL

3,6MM WIRE TO BOARD CRIMP PIN
Supplier: Amphenol
Matchcode: 10729922000
Rutronik No.: COREC36088
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.32 $
132.00 $

Prices

100 1.32 $
500 1.28 $
1,000 1.24 $
1,500 1.19 $

Parameter

No.of contacts
01
Contact pitch
MALE
Current rating
RADSOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?