Cart

10-729398-241

AMPH IPG 10-729398-241

image shown is a representation only

AMPH IPG

2,4MM RADSERT SOLDER TYPE PCB
Supplier: Amphenol IPG
Matchcode: 10729398241
Rutronik No.: COREC36077
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.43 $
1.43 $

Prices

1 1.43 $
500 1.38 $
1,000 1.34 $
1,500 1.29 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADSERT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?