Cart

10-700977-001

AMPHENOL 10-700977-001

image shown is a representation only

AMPHENOL

3,6MM RADSERT SOLDER TYPE PCB
Supplier: Amphenol
Matchcode: 10700977001
Rutronik No.: COREC36079
Unit Pack: 250
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
385.00 $

Prices

100 1.54 $
500 1.49 $
1,000 1.44 $

Parameter

No.of contacts
01
Contact pitch
MALE
Contact plating
STRAIGHT
Current rating
RADSOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?