Cart

00110410002

AMPHENOL

MALE CONTACTS AWG 22
Supplier: Amphenol
Matchcode: 00110410002
Rutronik No.: COCIRC18308
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
134.00 $

Prices

100 1.34 $
1,000 1.30 $
1,500 1.25 $
2,500 1.20 $

Parameter

No.of contacts
0
Orientation
MALE
Contact style
STRAIGHT
Current rating
1104
Family
CHINCH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?