Cart

000-10400

AMPH RF

BNC MHV B/H JACK
Supplier: Amphenol RF
Matchcode: 10400
Rutronik No.: COCOAX6521
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
55.39 $
5,539.00 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
50 OHM
Family
BNC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?