Cart

SMZ6121A5-3GT30G-16A-75

AMPH RF

STR CRIMP PLUG FLEX CABLE
Supplier: Amphenol RF
Matchcode: SMZ6121A53GT30G16A75
Rutronik No.: COCOAX6870
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
2,170.00 $

Parameter

Contact style
MALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?