Cart

SMB1121A1-3GT30G-14-50

AMPH RF

SMB STRAIGHT CRIMP JACK
Supplier: Amphenol RF
Matchcode: SMB1121A13GT30G1450
Rutronik No.: COCOAX6860
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
1,195.00 $

Prices

500 2.39 $
1,000 2.31 $

Parameter

No.of contacts
01
Contact style
FEMALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?