Cart

SMA1112A3-3GT50G-14-50

AMPH RF

SMA COAX CRIMP PLUG 50OHM RA
Supplier: Amphenol RF
Matchcode: SMA1112A33GT50G1450
Rutronik No.: COCOAX6850
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.89 $
389.00 $

Prices

100 3.89 $
200 3.77 $
500 3.63 $

Parameter

No.of contacts
01
Contact style
MALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?