Cart

N6421G1-NT3G-5-50

AMPH RF

CONN TYPE N RCP 0HZ TO 11GHZ
Supplier: Amphenol RF
Matchcode: N6421G1NT3G550
Rutronik No.: CONN1792
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
5.41 $
5,410.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
N6421
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?