Cart

MCX6121A1-3GT30G-5-50

AMPH RF

MCX COAX CRIMP JACK 50OHM ST
Supplier: Amphenol RF
Matchcode: MCX6121A13GT30G550
Rutronik No.: COCOAX6479
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
1,860.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
FEMALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?