Cart

MCX1112A1-3GT30G-14-50

AMPH RF

MCX COAX CRIMP PLUG RA 50OHM
Supplier: Amphenol RF
Matchcode: MCX1112A13GT30G1450
Rutronik No.: COCOAX6482
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.00 $
2,000.00 $

Parameter

No.of contacts
01
Contact style
MALE
Feature funct.
50 OHM
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?