Cart

FME2071A2-NT3G-50

AMPH RF

NIPPLE PLUG TO NIPPLE PLUG
Supplier: Amphenol RF
Matchcode: FME2071A2NT3G50
Rutronik No.: COCOAX6875
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
1,360.00 $

Prices

500 2.72 $
1,000 2.62 $

Parameter

Contact style
MALE
Feature funct.
75 OHM
Family
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?