Cart

FA1-NIRP-PCB-9

AMPH RF

FAKRA PCB CONNECTOR BEIGE
Supplier: Amphenol RF
Matchcode: FA1NIRPPCB9
Rutronik No.: CONIO1436
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Contact style
_OTHER
Series
FA1-N
Family
FAKRA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?